Reference Only

TC7WBL3305CFK(5L,F

Digital Bus Switch ICs Gen Purp Bus Switch 200mW 7pF 6Ohm 3.6V.

Manufacturer:

Mfr Part:
TC7WBL3305CFK(5L,F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Bus Switch ICs
Number of Bits2 bit
On Resistance - Max10.5 Ohms
Operating Supply Voltage1.65 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUS-8
PackagingReel
Pd - Power Dissipation200 mW
Product TypeDigital Bus Switch ICs
SeriesTC7WBL3305
SubcategorySwitch ICs
Supply Current - Max10 uA
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$390.00
Need more?