Reference Only

TC7W74FK,LF

Flip Flops L-MOS Vcc=2-6V D-Type Flip Flop.

Manufacturer:

Mfr Part:
TC7W74FK,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Product TypeFlip Flops
Package / CaseSSOP-8
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTC7W74FK
PackagingReel
High Level Output Current- 5.2 mA
Input TypeCMOS
Logic FamilyW
Logic TypeCMOS
Low Level Output Current5.2 mA
Maximum Clock Frequency77 MHz
Mounting StyleSMD/SMT
Number of Circuits1 Circuit
Number of Input Lines4
Number of Output Lines2
Output TypeLSTTL
Propagation Delay Time26 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.101$303.00
$0.098$588.00
Need more?