Reference Only

TC7W66FK,LF

Analog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC.

Manufacturer:

Mfr Part:
TC7W66FK,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Number of Channels2 Channel
Configuration2 x SPST
On Resistance - Max200 Ohms
Supply Voltage - Min2 V
Supply Voltage - Max12 V
On Time - Max125 ns
Off Time - Max145 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTC7W66
PackagingReel
Product TypeAnalog Switch ICs
SubcategorySwitch ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.113$339.00
$0.109$654.00
Need more?