Reference Only
TC7W53FKTE85LF
Multiplexer Switch ICs x34 ANALOG MULTIPLEXER.
Datasheet
TC7W53FKTE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Multiplexer Switch ICs | |
| Series | TC7W53 | |
| Product | Multiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-8 | |
| Number of Channels | 2 Channel | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Maximum Dual Supply Voltage | 6 V | |
| On Resistance - Max | 180 Ohms | |
| On Time - Max | 255 ns | |
| Off Time - Max | 255 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 2 V to 6 V | |
| Packaging | Reel | |
| Bandwidth | 120 MHz | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 60 ns | |
| Subcategory | Switch ICs | |
| Supply Type | Single Supply, Dual Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---