Reference Only

TC7W241FU,LF(B

Obsolete
Buffers & Line Drivers x34 3 STATE BUFFER

Manufacturer:

Mfr Part:
TC7W241FU,LF(B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyW
Number of Input Lines2 Input
Number of Output Lines2 Output
PolarityNon-Inverting
Package / CaseSSOP-8
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Quiescent Current2 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels2 Channel
Output Type3-State
Pd - Power Dissipation300 mW
Pin Count8
Product TypeBuffers & Line Drivers
Propagation Delay Time10 ns
SeriesTC7W241
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?