Reference Only

TC7W14FU,LF

Inverters L-MOS LOGIC High Speed.

Manufacturer:

Mfr Part:
TC7W14FU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyW
Logic TypeSchmitt Inverter
Package / CaseSSOP-8
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Input LevelC2MOS
Input TypeC2MOS
Output LevelLSTTL
Output TypeLSTTL
Pin Count8
Product TypeInverters
Propagation Delay Time11 ns
SeriesTC7W14
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.11$330.00
$0.106$636.00
Need more?