Reference Only

TC7W08FKTE85LF

Logic Gates x34 AND(74HC08).

Manufacturer:

Mfr Part:
TC7W08FKTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates2 Gate
Logic FamilyW
Number of Input Lines4 Input
Package / CaseSSOP-8
Number of Output Lines2 Output
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Propagation Delay Time6 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1.1 mm
Length2.9 mm
Logic TypeCMOS
Output Current25 mA
Pd - Power Dissipation300 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7W08
SubcategoryLogic ICs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.14$420.00
$0.136$816.00
Need more?