Reference Only

TC7W04FKTE85LF

Inverters x34 INV(74HC04).

Manufacturer:

Mfr Part:
TC7W04FKTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits3 Circuit
Logic FamilyW
Logic TypeCMOS
Package / CaseSSOP-8
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 5.2 mA
Input LevelCMOS
Input TypeCMOS
Low Level Output Current5.2 mA
Output LevelLSTTL
Output TypeTTL
Product TypeInverters
Propagation Delay Time6 ns
SeriesTC7W04FK
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.165$495.00
$0.141$846.00
Need more?
Contact Us