Reference Only

TC7W00FKTE85LF

Logic Gates 2-Input NAND Gate 8Pin High Speed

Manufacturer:

Mfr Part:
TC7W00FKTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates2 Gate
Logic FamilyW
Number of Input Lines2 Input
Package / CaseSSOP-8
Number of Output Lines1 Output
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Propagation Delay Time6 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height0.7 mm
Length2 mm
Logic TypeDual 2-Input NAND Gate
Output Current25 mA
Pd - Power Dissipation300 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7W00
SubcategoryLogic ICs
Width2.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?