Reference Only
TC7USB40MU,LF
Obsolete
USB Switch ICs Dual SPDT USB Switch 200mW 5pF 3.5Ohm
Datasheet
TC7USB40MU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | USB Switch ICs | |
| Bandwidth | 1.5 GHz | |
| Configuration | 2 x 2:1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Switches | 2 Switch | |
| Off Time - Max | 24 ns | |
| On Resistance - Max | 14 Ohms | |
| On Time - Max | 20 ns | |
| Operating Supply Current | 1 uA | |
| Operating Supply Voltage | 2.3 V to 4.3 V | |
| Packaging | Reel | |
| Package / Case | UQFN-10 | |
| Product Type | USB Switch ICs | |
| Product | USB 2.0 Multiplexers/Demultiplexers | |
| Series | TC7USB40 | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 4.3 V | |
| Supply Voltage - Min | 2.3 V | |
| Switch Continuous Current | 50 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?