Reference Only
TC7USB40FT(EL)
USB Switch ICs Dual SPDT USB Switch 200mW 5pF 3.5Ohm.
Datasheet
TC7USB40FT(EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | USB Switch ICs | |
| Product | USB Switches | |
| Configuration | 2 x SPDT | |
| On Resistance - Max | 14 Ohms | |
| On Time - Max | 20 ns | |
| Off Time - Max | 24 ns | |
| Operating Supply Voltage | 2.3 V to 4.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-14 | |
| Packaging | Reel | |
| Number of Switches | 2 Switch | |
| Pd - Power Dissipation | 180 mW | |
| Product Type | USB Switch ICs | |
| Series | TC7USB40 | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 4.3 V | |
| Supply Voltage - Min | 2.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.153 | $306.00 |
Need more?