Reference Only

TC7SZ86FE,LJ(CT

Logic Gates ESV L-MOS(SHS).

Manufacturer:

Mfr Part:
TC7SZ86FE,LJ(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
High Level Output Current- 32 mA
Logic FamilySZ
Logic FunctionXOR
Low Level Output Current32 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Gates1 Gate
Number of Input Lines2 Input
Number of Output Lines1 Output
PackagingReel
Product TypeLogic Gates
ProductSingle-Function Gates
Propagation Delay Time2.9 ns
SeriesTC7SZ86
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.049$196.00
Need more?
Contact Us