Reference Only

TC7SZ17F,LJ(CT

Buffers & Line Drivers Single Schmitt Buffer.

Manufacturer:

Mfr Part:
TC7SZ17F,LJ(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilySZ
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityNon-Inverting
Package / CaseSSOP-5
High Level Output Current- 32 mA
Low Level Output Current32 mA
Quiescent Current1 uA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Operating Supply Current10 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels1 Channel
Pd - Power Dissipation200 mW
Pin Count5
Product TypeBuffers & Line Drivers
Propagation Delay Time3.7 ns at 5 V
SeriesTC7SZ17
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$162.00
$0.052$312.00
Need more?