Reference Only

TC7SZ125FUT5LFT

Obsolete
Buffers & Line Drivers x34 DUAL 3-STATE BUFFER

Manufacturer:

Mfr Part:
TC7SZ125FUT5LFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilySZ
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityNon-Inverting
Package / CaseUSV-5
High Level Output Current- 32 mA
Low Level Output Current32 mA
Quiescent Current2 uA
Supply Voltage - Min- 500 mV
Supply Voltage - Max6 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Logic Type3-State Bus Buffer
Number of Channels1 Channel
Output Type3-State
Pd - Power Dissipation200 mW
Pin Count5
Product TypeBuffers & Line Drivers
Propagation Delay Time2.6 ns
SeriesTC7SZ125
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?