Reference Only

TC7SZ08AFS(TPL3)

Obsolete
Logic Gates Single 2-Input AND 32mA 1.9ns1.65 5.5V

Manufacturer:

Mfr Part:
TC7SZ08AFS(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates1 Gate
Logic FamilySZ
Number of Input Lines2 Input
Package / CaseESV-5
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time4.3 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Input TypeCMOS
Operating Supply Current2 uA
Output Current8 mA
Output Voltage5.5 V
Pd - Power Dissipation150 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7SZ08
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?