TC7SZ00FT5LFT Toshiba

TC7SZ00FT5LFT

Obsolete
Logic Gates x34 NAND

Manufacturer:

Mfr Part:
TC7SZ00FT5LFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilySZ
Number of Input Lines2 Input
Package / CaseSSOP-5
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time2.4 ns
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1.1 mm
Length2.9 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7SZ00
SubcategoryLogic ICs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?