Reference Only

TC7SZ00FE,LJ(CT

Logic Gates ESV L-MOS(SHS).

Manufacturer:

Mfr Part:
TC7SZ00FE,LJ(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilySZ
Number of Input Lines2 Input
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time2.4 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7SZ00
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.052$208.00
Need more?