Reference Only
TC7SU04F,LF
Inverters L-MOS High-Speed Series.
Datasheet
TC7SU04F,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Number of Circuits | 1 Circuit | |
| Logic Family | SU | |
| Logic Type | CMOS | |
| Package / Case | SOT-25-5 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| High Level Output Current | - 2.6 mA | |
| Low Level Output Current | 2.6 mA | |
| Output Level | LSTTL | |
| Output Type | LSTTL | |
| Product Type | Inverters | |
| Propagation Delay Time | 9 ns at 6 V | |
| Series | TC7SU04 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $204.00 | |
| $0.066 | $396.00 |
Need more?