Reference Only

TC7SPB9306TU,LF(CT

Digital Bus Switch ICs .

Manufacturer:

Mfr Part:
TC7SPB9306TU,LF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Bus Switch ICs
Number of Bits1 bit
On Resistance - Max16 Ohms
Propagation Delay - Max1.2 ns
Operating Supply Voltage1.65 V to 5 V, 2.3 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUF-6
PackagingReel
Off Time - Max11 ns
On Time - Max9 ns
Pd - Power Dissipation200 mW
Product TypeDigital Bus Switch ICs
SeriesTC7SPB9306TU
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply Voltage - Max5 V, 5.5 V
Supply Voltage - Min1.65 V, 2.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$327.00
$0.10$600.00
Need more?