TC7SHU04FSTPL3 Toshiba

TC7SHU04FSTPL3

Obsolete
Inverters L-MOS Inverter Unbuffer x 1

Manufacturer:

Mfr Part:
TC7SHU04FSTPL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilySHU
Logic TypeCMOS
Package / CaseSON
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 8 mA
Low Level Output Current8 mA
Product TypeInverters
Propagation Delay Time11.4 ns at 3.3 V, 7 ns at 5 V
Quiescent Current2 uA
SeriesTC7SHU04
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?