Reference Only

TC7SH126FU,LJ(CT

Buffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS.

Manufacturer:

Mfr Part:
TC7SH126FU,LJ(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
High Level Output Current- 8 mA
Logic FamilySH
Low Level Output Current8 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Input Lines1 Input
Number of Output Lines1 Output
Operating Supply Current20 uA
Output Type3-State
PackagingReel
Package / CaseSSOP5-P-0.65A
Pd - Power Dissipation200 mW
PolarityNon-Inverting
Product TypeBuffers & Line Drivers
Quiescent Current2 uA
SeriesTC7SH126
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.041$123.00
$0.039$234.00
Need more?