Reference Only
TC7SH02F,LJ(CT
Logic Gates L-MOS NOR.
Datasheet
TC7SH02F,LJ(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Gates | |
| Product | Single-Function Gates | |
| Package / Case | SSOP5-P-0.95 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC7SH02 | |
| Packaging | Reel | |
| Logic Family | SH | |
| Logic Function | NOR | |
| Mounting Style | SMD/SMT | |
| Number of Gates | 2 Gate | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Logic Gates | |
| Propagation Delay Time | 13 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $174.00 | |
| $0.056 | $336.00 |
Need more?