
TC7SGU04AFSTPL3
End of Life
Inverters L-MOS Inverter Unbuffer x 1
Datasheet
TC7SGU04AFSTPL3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Number of Circuits | 1 Circuit | |
| Logic Family | SGU | |
| Logic Type | CMOS | |
| Package / Case | SON | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 900 mV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| High Level Output Current | - 8 mA | |
| Low Level Output Current | 8 mA | |
| Product Type | Inverters | |
| Propagation Delay Time | 29.6 ns at 1.1 V to 1.3 V, 13.1 ns at 1.4 V to 1.6 V, 9.2 ns at 1.65 V to 1.95 V, 5.7 ns at 2.3 V to 2.7 V, 4.4 ns at 3 V to 3.6 V | |
| Quiescent Current | 1 uA | |
| Series | TC7SGU04 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?