TC7SG08AFS Toshiba

TC7SG08AFS

End of Life
Logic Gates 2-Input AND Gate 5Pin

Manufacturer:

Mfr Part:
TC7SG08AFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates1 Gate
Logic FamilySG
Number of Input Lines2 Input
Package / CaseSON
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time29.6 ns
Supply Voltage - Min900 mV
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height0.55 mm
Length1.6 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7SG08
SubcategoryLogic ICs
Width1.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?