TC7SG00AFS Toshiba

TC7SG00AFS

End of Life
Logic Gates 2-Input NAND Gate 5Pin

Manufacturer:

Mfr Part:
TC7SG00AFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Number of Gates1 Gate
Logic FamilySG
Number of Input Lines2 Input
Package / CaseSON5-P
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time29.6 ns
Supply Voltage - Min900 mV
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height0.48 mm
Length1 mm
Logic TypeCMOS
Product TypeLogic Gates
SeriesTC7SG00
SubcategoryLogic ICs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?