TC7SET08FU5LJFT Toshiba

TC7SET08FU5LJFT

Obsolete
Logic Gates x34 VHC-TTL-AND

Manufacturer:

Mfr Part:
TC7SET08FU5LJFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Number of Gates1 Gate
Logic FamilySET
Number of Input Lines2 Input
Package / CaseUSV-5
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time9 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height0.9 mm
Length2 mm
Logic TypeCMOS
Product TypeLogic Gates
SeriesTC7SET08
SubcategoryLogic ICs
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?