Reference Only

TC7SET00F,LJ(CT

Logic Gates TTL LEVEL INPUT NAND L-MOS.

Manufacturer:

Mfr Part:
TC7SET00F,LJ(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilySET
Number of Input Lines2 Input
Package / CaseSSOP5-P-0.95
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time4.2 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Pd - Power Dissipation200 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7SET00
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.061$183.00
$0.057$342.00
Need more?