Reference Only
TC7SB67CFU,LF(CT
Digital Bus Switch ICs .
Datasheet
TC7SB67CFU,LF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Bus Switch ICs | |
| Number of Bits | 1 bit | |
| On Resistance - Max | 30 Ohms | |
| Operating Supply Voltage | 1.65 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-5 | |
| Packaging | Reel | |
| Off Time - Max | 4.5 ns | |
| On Time - Max | 4 ns | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Digital Bus Switch ICs | |
| Series | TC7SB67CFU | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 10 uA, 50 uA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $273.00 | |
| $0.088 | $528.00 |
Need more?