Reference Only
TC7SB3157CFU,LF(CT
Encoders, Decoders, Multiplexers & Demultiplexers Bus Switch 15pF 4Ohm 200mW.
Datasheet
TC7SB3157CFU,LF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Multiplexers / Demultiplexers | |
| Logic Family | SB | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 1 Output | |
| Package / Case | SOT-363-6 | |
| Propagation Delay Time | 4 ns | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Number of Circuits | 1 Circuit | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | TC7SB3157CFU | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $177.00 | |
| $0.053 | $318.00 |
Need more?