Reference Only
TC7SB3157CFU,LF
Multiplexer Switch ICs Single 1-of-2 Mux/ Demux SPDT
Datasheet
TC7SB3157CFU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Multiplexer Switch ICs | |
| Configuration | 1 x 2:1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| On Resistance - Max | 30 Ohms | |
| Operating Supply Voltage | 1.65 V to 5.5 V | |
| Packaging | Reel | |
| Package / Case | SSOP-6 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Multiplexer Switch ICs | |
| Product | Multiplexers/Demultiplexers | |
| Series | TC7SB3157 | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 50 uA | |
| Supply Type | Single Supply | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V | |
| Switch Voltage - Max | 5.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?