Reference Only

TC7SA32F(TE85L,F)

Obsolete
Logic Gates 2-Input OR Gate 5Pin

Manufacturer:

Mfr Part:
TC7SA32F(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates1 Gate
Logic FamilySA
Number of Input Lines2 Input
Package / CaseSSOP-5
Number of Output Lines1 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time2.8 ns
Supply Voltage - Min1.8 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height0.9 mm
Length2 mm
Logic Type2-Input OR Gate
Output Current50 mA
Output Voltage3.6 V
Pd - Power Dissipation200 mW
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7SA32
SubcategoryLogic ICs
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?