Reference Only
TC7S66F,LF
Analog Switch ICs L-MOS High-Speed Series.
Datasheet
TC7S66F,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Switch ICs | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC7S66 | |
| Packaging | Reel | |
| Configuration | 1 x SPST | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Off Time - Max | 33 ns | |
| On Resistance - Max | 400 Ohms | |
| On Time - Max | 27 ns | |
| Package / Case | SOT-25-5 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 80 uA | |
| Supply Type | Single Supply | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $189.00 | |
| $0.061 | $366.00 |
Need more?