Reference Only

TC7S00FU,LF

Logic Gates USV L-MOS LOGIC (HS).

Manufacturer:

Mfr Part:
TC7S00FU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilyS
Number of Input Lines2 Input
Package / CaseSSOP-5
Number of Output Lines1 Output
Low Level Output Current2.6 mA
High Level Output Current- 2.6 mA
Propagation Delay Time7 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height0.9 mm
Length2 mm
Logic Type2-Input NAND
Operating Supply Current10 uA
Pd - Power Dissipation200 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC7S00
SubcategoryLogic ICs
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.081$243.00
$0.079$474.00
Need more?