Reference Only
TC7PG34AFE(TE85L,F
End of Life
Buffers & Line Drivers L-MOS Non-Inverter x2 BUFFER
Datasheet
TC7PG34AFE(TE85L,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Buffers & Line Drivers | |
| Mounting Style | SMD/SMT | |
| Series | TC7PG34 | |
| Packaging | Reel | |
| High Level Output Current | - 8 mA | |
| Logic Family | PG | |
| Low Level Output Current | 8 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 2 Channel | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 2 Output | |
| Polarity | Non-Inverting | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 33.9 ns at 1.1 V to 1.3 V, 14.3 ns at 1.4 V to 1.6 V | |
| Quiescent Current | 1 uA | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 900 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?