Reference Only
TC7PCI3212MT,LF
Multiplexer Switch ICs 2 Differential Ch 2:1 mux/demux SPDT.
Datasheet
TC7PCI3212MT,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Multiplexer Switch ICs | |
| Series | TC7PCI3212 | |
| Product | Multiplexers/Demultiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFN-20 | |
| Number of Channels | 2 Channel | |
| Configuration | 2 x 2:1 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| On Resistance - Max | 13.5 Ohms | |
| On Time - Max | 50 us | |
| Off Time - Max | 6.5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Reel | |
| Bandwidth | 11.5 GHz | |
| Off Isolation - Typ | - 20 dB | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 0.1 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 500 uA | |
| Supply Type | Single Supply | |
| Switch Voltage - Max | 3.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.609 | $3,045.00 |
Need more?