TC7MPS3125FTG(EB) Toshiba

TC7MPS3125FTG(EB)

Obsolete
Bus Transceivers Bus Transceiver

Manufacturer:

Mfr Part:
TC7MPS3125FTG(EB)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyMPS
Number of Circuits2 Circuit
Propagation Delay Time9.5 ns
Package / CaseVQON-16
Low Level Output Current12 mA
High Level Output Current- 12 mA
Supply Voltage - Min1.1 V, 1.65 V
Supply Voltage - Max2.7 V, 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver with Voltage Translation
Number of Channels4 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SeriesTC7MPS3125
SubcategoryLogic ICs
Supply Current - Max2 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?