TC7MP98FT(EL) Toshiba

TC7MP98FT(EL)

End of Life
Logic Gates Multi-Function 1.2V-3.6V

Manufacturer:

Mfr Part:
TC7MP98FT(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Number of Gates3 Gate
Logic FamilyMP
Number of Input Lines9 Input
Package / CaseTSSOP-14
Number of Output Lines3 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time8.5 ns
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1 mm
Length5 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductConfigurable Multiple-Function Gates
SeriesTC7MP98
SubcategoryLogic ICs
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?