Reference Only

TC7MBL3125CFT(EL)

Digital Bus Switch ICs General-purpose bus switch.

Manufacturer:

Mfr Part:
TC7MBL3125CFT(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Bus Switch ICs
Number of Bits4 bit
On Resistance - Max27 Ohms
Operating Supply Voltage1.65 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVSSOP-20
PackagingReel
Off Time - Max11 ns
On Time - Max11 ns
Pd - Power Dissipation180 mW
Product TypeDigital Bus Switch ICs
SeriesTC7MBL3125
SubcategorySwitch ICs
Supply Current - Max10 uA
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$334.00
$0.157$628.00
Need more?