Reference Only

TC7MB3125CFT-EL(M)

End of Life
Bus Transceivers Low Voltage CMOS 7pF 4.0V to 5.5V VCC

Manufacturer:

Mfr Part:
TC7MB3125CFT-EL(M)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Logic FamilyMB
Propagation Delay Time10 ns
Package / CaseVSSOP-14
Supply Voltage - Min4 V
Supply Voltage - Max5.5 V
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels4 Channel
Pd - Power Dissipation180 mW
Product TypeBus Transceivers
ProductBus Switches
SeriesTC7MB3125
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?