Reference Only
TC78S600FTG,EL
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC.
Datasheet
TC78S600FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Load Voltage Rating | 2.5 V to 15 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 40 kHz | |
| Operating Supply Current | 4 mA | |
| Output Current | 800 mA | |
| Packaging | Reel | |
| Package / Case | WQFN-24 | |
| Pd - Power Dissipation | 3.17 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Series | TC78S600 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 3.3 V | |
| Type | 2 Phase |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.728 | $3,640.00 |
Need more?