Reference Only

TC78S122FNG,EL

Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC.

Manufacturer:

Mfr Part:
TC78S122FNG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeHalf Bridge
Output Current2 A
Operating Supply Current8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-48
Supply Voltage - Max5 V
PackagingReel
Load Voltage Rating10 V to 38 V
Moisture SensitiveYes
Number of Outputs2 Output
Operating Frequency100 kHz
Output Voltage40 V
Pd - Power Dissipation1.3 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTC78S122F
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.18$2,180.00
$2.13$4,260.00
$2.12$10,600.00
Need more?