Reference Only
TC78H651FNG,EL
Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC 7V 1.6A.
Datasheet
TC78H651FNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 1.5 A | |
| Operating Supply Current | 600 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-16 | |
| Packaging | Reel | |
| Load Voltage Rating | 3 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 500 kHz | |
| Pd - Power Dissipation | 780 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TC78H651FNG | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.587 | $2,348.00 | |
| $0.53 | $4,240.00 |
Need more?