Reference Only

TC78H651AFNG,EL

Motor / Motion / Ignition Controllers & Drivers 7V 1.6A TSSOP16 Brushed DC Mtr Drivr.

Manufacturer:

Mfr Part:
TC78H651AFNG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current2 A
Operating Supply Current600 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-16
PackagingReel
Number of Outputs4 Output
Pd - Power Dissipation780 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max7.5 V
Supply Voltage - Min1.8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.525$2,100.00
Need more?