Reference Only

TC78H600FTG,EL

Motor / Motion / Ignition Controllers & Drivers Brushed DC Motor Driver IC.

Manufacturer:

Mfr Part:
TC78H600FTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeHalf Bridge
Output Current800 mA
Operating Supply Current1 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWQFN-24
PackagingReel
Load Voltage Rating5 V
Number of Outputs2 Output
Operating Frequency500 kHz
Pd - Power Dissipation3.17 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTC78H600
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max15 V
Supply Voltage - Min2.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.617$3,085.00
Need more?
Contact Us