Reference Only

TC78B043FTG(O,EL)

New Product
Motor / Motion / Ignition Controllers & Drivers 25V/2mA 3-phase BLDC Sinusoidal controller.

Manufacturer:

Mfr Part:
TC78B043FTG(O,EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductPWM Drive Controller
TypeBrushless Motor
Operating Supply Voltage6 V to 23 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Mounting StyleSMD/SMT
Package / CaseWQFN-20
Supply Voltage - Max23 V
Supply Voltage - Min6 V
PackagingReel
Number of Outputs6 Output
Operating Frequency11.26 MHz
Pd - Power Dissipation1.14 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.742$2,968.00
Need more?