Reference Only
TC78B043FNG(O,EL)
New Product
Motor / Motion / Ignition Controllers & Drivers 25V/2mA 3-phase BLDC Sinusoidal controller.
Datasheet
TC78B043FNG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | PWM Drive Controller | |
| Type | Brushless Motor | |
| Operating Supply Voltage | 6 V to 23 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-28 | |
| Supply Voltage - Max | 23 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Number of Outputs | 6 Output | |
| Operating Frequency | 11.26 MHz | |
| Pd - Power Dissipation | 1.81 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $3,080.00 |
Need more?