Reference Only

TC78B041FNG,EL

Motor / Motion / Ignition Controllers & Drivers Brushless MCD 2mA 6V -40C to +115C.

Manufacturer:

Mfr Part:
TC78B041FNG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Output Current2 mA
Operating Supply Current5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Mounting StyleSMD/SMT
Package / CaseSSOP-30
Supply Voltage - Max16.5 V
Supply Voltage - Min6 V
PackagingReel
Number of Outputs1 Output
Operating Frequency9.22 MHz
Output Voltage6 V
Pd - Power Dissipation1.87 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTC78B041FNG
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?