Reference Only

TC78B016FTG,EL

Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 40V 3A.

Manufacturer:

Mfr Part:
TC78B016FTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Output Current3 A
Operating Supply Current6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseWQFN-36
Supply Voltage - Max30 V
Supply Voltage - Min6 V
PackagingReel
Load Voltage Rating30 V
Number of Outputs3 Output
Operating Frequency200 kHz
Pd - Power Dissipation4.1 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTC78B016
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$11,700.00
Need more?