Reference Only
TC78B009FTG,EL
Motor / Motion / Ignition Controllers & Drivers 30V 3-Phase BLDC.
Datasheet
TC78B009FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 240 mA | |
| Operating Supply Current | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-36 | |
| Supply Voltage - Max | 27 V | |
| Supply Voltage - Min | 9 V | |
| Packaging | Reel | |
| Output Voltage | 18 V | |
| Pd - Power Dissipation | 4.1 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TC78B009 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $6,700.00 |
Need more?