Reference Only

TC78B002FNG,EL

Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 18V 1.5A.

Manufacturer:

Mfr Part:
TC78B002FNG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeSingle Phase
Output Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Supply Voltage - Max16 V
Supply Voltage - Min5.5 V
PackagingReel
Number of Outputs2 Output
Operating Frequency10 MHz
Output Voltage18 V
Pd - Power Dissipation960 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTC78B015
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.67$1,340.00
$0.654$2,616.00
Need more?